ABE02102

HMS Networks
898-ABE02102
ABE02102

Mfr.:

Description:
Antennas WiFi Antenna, Dual Band Screw Mount, 2.4/5Ghz, IP67

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Due to government regulations, Mouser is unable to sell this product in your country.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
HMS Networks
Product Category: Antennas
Delivery Restrictions:
 Due to government regulations, Mouser is unable to sell this product in your country.
RoHS:  
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee
Indoor Antennas
2.4 GHz
5 GHz
WiFi
2 Band
Screw
RP-SMA
RP-SMA
2.4 GHz, 5 GHz
IP67
Anybus Wireless
Bulk
Brand: HMS Networks
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: SE
Frequency: 2.4 GHz, 5 GHz
Frequency Range: 2.4 GHz to 5 GHz
Factory Pack Quantity: 1
Subcategory: Antennas
Tradename: Anybus
Unit Weight: 118 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8517710000
CAHTS:
8517710000
USHTS:
8517710000
JPHTS:
851771000
ECCN:
EAR99

FEATURED PRODUCTS
HMS NETWORKS