ABD1004-NATFW

HMS Networks
898-ABD1004-NATFW
ABD1004-NATFW

Mfr.:

Description:
Networking Modules Defender Compact 1004 - Industrial Firewall - DIN Rail - 4x100Mbit RJ45 - NAT/FW

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
560,42 € 560,42 €

Product Attribute Attribute Value Select Attribute
HMS Networks
Product Category: Networking Modules
RoHS:  
Anybus
Defender Compact 1004
Network Appliances
4 Port
10 V
30 V
- 40 C
+ 75 C
Brand: HMS Networks
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Dimensions: 38.5 mm x 69 mm x 92.6 mm
Factory Pack Quantity: 1
Subcategory: Ethernet & Communication Modules
Unit Weight: 372 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8517620000

FEATURED PRODUCTS
HMS NETWORKS