ABC4091EX-A

HMS Networks
898-ABC4091EX-A
ABC4091EX-A

Mfr.:

Description:
Gateways Anybus Ethernet - PROFIBUS DP Device ATEX Haz.loc

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
869,47 € 869,47 €

Product Attribute Attribute Value Select Attribute
HMS Networks
Product Category: Gateways
RoHS:  
Modbus Gateways
Ethernet, RS-232
Bulk
Brand: HMS Networks
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: SE
Product Type: Gateways
Series: Gateway Index
Factory Pack Quantity: 1
Subcategory: Ethernet & Communication Modules
Tradename: Anybus
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8517620000

ABCxEX-A Anybus® Communicator Gateways

HMS Networks ABCxEX-A Anybus® Communicator Gateways are powered by NP40 network processor and enable up to 1500 bytes instant transfer between networks. These gateways are certified for ATEX zone 2 and UL hazardous location class 1 division 2. The ABCxEX-A Anybus communicator gateways feature reverse polarity protection and short circuit protection functions. These gateways operate at 70°C maximum temperature and include a 3-pin and 5.08 Phoenix plug connector. The ABCxEX-A gateways are used in IT and telecommunications equipment applications.