ABC3261-A

HMS Networks
898-ABC3261-A
ABC3261-A

Mfr.:

Description:
Gateways Anybus Modbus TCP Client EtherCAT SubDevice

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
869,47 € 869,47 €

Product Attribute Attribute Value Select Attribute
HMS Networks
Product Category: Gateways
RoHS:  
Modbus Gateways
10 Mb/s, 100 Mb/s
5 Port
Ethernet
12 VDC
30 VDC
- 25 C
+ 70 C
Bulk
Brand: HMS Networks
Dimensions: 27 mm x 144 mm x 98 mm
IP Rating: IP20
Operating Supply Current: 90 mA
Power Consumption: 2.2 W
Product Type: Gateways
Series: Gateway Index
Factory Pack Quantity: 1
Subcategory: Ethernet & Communication Modules
Tradename: Anybus
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8517620000
Origin Classifications
Country of Origin:
Sweden
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ABC32x-A Anybus® Communicator Gateways

HMS Networks ABC32x-A Anybus® Communicator Gateways connect Modbus TCP clients to common Ethernet, EtherNet/IP adapter, PROFIBUS DP devices, PROFIBUS IO, and EtherCAT SubDevices. These gateways are powered by the NP40 network processor and enable up to 1500 bytes of instant transfer between networks. The ABC32x-A Anybus communicator gateways consist of forward-facing ports and are designed for IP20 and DIN-rail mounting. These gateways feature reverse polarity protection, short circuit protection, and isolation functions. The ABC32x-A Anybus communicator gateways include a security lock switch, factory reset push buttons, and a 3-pin and 5.08 Phoenix plug connector. These gateways operate at 70°C maximum temperature and comply with UL and CE standards.