AB7702-B

HMS Networks
898-AB7702-B
AB7702-B

Mfr.:

Description:
Gateways Modbus TCP Slave-Modbus RTU Master

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 14

Stock:
14 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
516,52 € 516,52 €

Product Attribute Attribute Value Select Attribute
HMS Networks
Product Category: Gateways
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
REACH - SVHC:
Modbus Gateways
115.2 kb/s
1 x RJ45, 1 x RS232
Ethernet, RS-232, RS-485
9 V
24 V
- 40 C
+ 65 C
Bulk
Brand: HMS Networks
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: SE
Dimensions: 70 mm x 86 mm x 57.7 mm
IP Rating: IP20
Operating Supply Current: 70 mA
Power Consumption: 1.7 W
Product Type: Gateways
Series: Anybus Serial Server
Factory Pack Quantity: 1
Subcategory: Ethernet & Communication Modules
Tradename: Anybus
Unit Weight: 204,120 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8517620000
CAHTS:
8517620090
USHTS:
8517620020
JPHTS:
851762010
ECCN:
EAR99

Anybus® Serial Server Modbus RTU-to-TCP Gateway

HMS Networks Anybus® Serial Server Modbus RTU-to-TCP Gateway allows Modbus RTU devices to be connected to a Modbus TCP network. The gateway functions as a Modbus TCP server and performs a transparent conversion between the two protocols. All Modbus accesses not addressed to the virtual slave of the gateway forwards to the Modbus RTU network. The maximum usable frame length (the number of registers) is limited only by the Modbus specification and the functionality of the connected Modbus RTU devices. All Modbus function codes are supported. A built-in web interface handles configuration while the Anybus IPconfig utility sets the gateway's IP address.