AB7311-B

HMS Networks
898-AB7311-B
AB7311-B

Mfr.:

Description:
Gateways CAN-EtherCAT Slave Gateway

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 13

Stock:
13 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
961,78 € 961,78 €
936,61 € 9.366,10 €

Product Attribute Attribute Value Select Attribute
HMS Networks
Product Category: Gateways
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
REACH - SVHC:
CAN Gateways
100 Mb/s
2 x RJ45
CAN
24 V
24 V
- 25 C
+ 55 C
Bulk
Brand: HMS Networks
Dimensions: 120 mm x 75 mm x 27 mm
IP Rating: IP20
Operating Supply Current: 100 mA
Product Type: Gateways
Series: Anybus Communicator CAN Gateways
Factory Pack Quantity: 1
Subcategory: Ethernet & Communication Modules
Tradename: Anybus
Unit Weight: 499 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8517620000
USHTS:
8517620090
JPHTS:
851762090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Sweden
Assembly Country of Origin:
Sweden
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Anybus® Communicator CAN Gateways

HMS Networks Anybus® Communicator CAN Gateways act as gateways between a subnetwork running the standard CAN protocol and several popular industrial networks. These industrial networks include EtherCAT, PROFIBUS, ControlNet, Modbus-RTU, Modbus-TCP, PROFINET, PROFINET IRT, EtherNet/IP, DeviceNet, CC-Link and CANopen. The Anybus® Communicator CAN gateways allow integration without loss of functionality, control, and reliability when retrofitting existing equipment or setting up new installations.