AB7028-C

898-AB7028-C
AB7028-C

Mfr.:

Description:
Gateways Serial-Modbus TCP Gateway

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:

Possible Replacement

HMS Networks ABC3028-A
HMS Networks
Gateways Modbus TCP Slave-Serial Master

Product Attribute Attribute Value Select Attribute
HMS Networks
Product Category: Gateways
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Serial Gateways
10 Mb/s, 100 Mb/s
2 x RJ45
Ethernet, Serial
24 V
24 V
0 C
+ 55 C
Brand: HMS Networks
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: SE
Dimensions: 120 mm x 75 mm x 27 mm
IP Rating: IP20
Operating Supply Current: 100 mA
Product Type: Gateways
Series: Anybus Communicator Serial Gateways
Factory Pack Quantity: 1
Subcategory: Ethernet & Communication Modules
Tradename: Anybus
Unit Weight: 499 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8517620000
USHTS:
8517620090
JPHTS:
851762090
ECCN:
EAR99