17230

HMS Networks
898-17230
17230

Mfr.:

Description:
Interface Modules ProfiHub B2FOR+MM

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
3 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1.391,21 € 1.391,21 €

Product Attribute Attribute Value Select Attribute
HMS Networks
Product Category: Interface Modules
RoHS:  
Modules
PROFIBUS Repeater
2 Port
12 Mb/s
Serial
12 V
24 V
- 25 C
+ 70 C
ProfiHub B2FOR+
Brand: HMS Networks
Description/Function: Redundant Network Expansion
Dimensions: 111 mm x 167 mm x 40 mm
Operating Supply Current: 250 mA
Operating Supply Voltage: 12 VDC to 24 VDC
Product Type: Interface Modules
Factory Pack Quantity: 1
Subcategory: Embedded Solutions
Tradename: Anybus
Unit Weight: 589,670 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8471800000
Origin Classifications
Country of Origin:
Netherlands
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.