1.04.0076.00002

HMS Networks
898-1.04.0076.00002
1.04.0076.00002

Mfr.:

Description:
D-Sub Cables CAN Y-cable 2m

Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
97,18 € 97,18 €

Product Attribute Attribute Value Select Attribute
HMS Networks
Product Category: D-Sub Cables
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
CAN Y-Cable
DB9
9 Position
DB9 (x2)
9 Position (x2)
Female / Female / Male
2 m
Unshielded
Bulk
Brand: HMS Networks
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Product Type: D-Sub Cables
Series: IXXAT
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Tradename: IXXAT
Unit Weight: 260 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544421000
CAHTS:
8544420090
USHTS:
8544422000
JPHTS:
854442010
KRHTS:
8544422010
MXHTS:
8544429999
BRHTS:
85444200
ECCN:
EAR99

FEATURED PRODUCTS
HMS NETWORKS