1.01.0239.42001

HMS Networks
898-1.01.0239.42001
1.01.0239.42001

Mfr.:

Description:
Interface Modules CAN-IB230/PCIe 104 4 CAN isol.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Due to government regulations, Mouser is unable to sell this product in your country.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
HMS Networks
Product Category: Interface Modules
Delivery Restrictions:
 Due to government regulations, Mouser is unable to sell this product in your country.
RoHS:  
PCIe Serial Cards
CAN
4 Port
1 Mb/s
CAN, PCIe
3.3 V
3.3 V
- 40 C
+ 85 C
IXXAT
Bulk
Brand: HMS Networks
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Dimensions: 90 mm x 96 mm
Operating Supply Current: 390 mA
Operating Supply Voltage: 3.3 V
Product Type: Interface Modules
Factory Pack Quantity: 1
Subcategory: Embedded Solutions
Tradename: IXXAT
Unit Weight: 212 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8471800000
CAHTS:
8471801000
USHTS:
8471801000
JPHTS:
847180000
MXHTS:
8471800402
BRHTS:
84718000
ECCN:
EAR99