1.01.0210.11020

HMS Networks
898-1.01.0210.11020
1.01.0210.11020

Mfr.:

Description:
Interface Modules CAN-CR110/FO CAN/CAN FD Repeater BT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Due to government regulations, Mouser is unable to sell this product in your country.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
HMS Networks
Product Category: Interface Modules
Delivery Restrictions:
 Due to government regulations, Mouser is unable to sell this product in your country.
RoHS:  
Repeaters
CAN
1 Port
1 Mb/s
CAN
9 V
36 V
- 20 C
+ 70 C
IXXAT
Bulk
Brand: HMS Networks
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Dimensions: 22.5 mm x 105 mm x 120 mm
Operating Supply Current: 70 mA
Operating Supply Voltage: 9 V to 36 V
Product Type: Interface Modules
Factory Pack Quantity: 1
Subcategory: Embedded Solutions
Tradename: IXXAT
Unit Weight: 270 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8517620000
USHTS:
8517620090
JPHTS:
851762090
ECCN:
EAR99