025070-C

898-025070-C
025070-C

Mfr.:

Description:
Gateways M-Bus to Modbus TCP/IP 80

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:

Product Attribute Attribute Value Select Attribute
HMS Networks
Product Category: Gateways
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
M-Bus to Modubus Gateways
300 b/s to 19200 b/s
24 V
24 V
0 C
+ 50 C
Bulk
Brand: HMS Networks
Dimensions: 89 mm x 35 mm x 58 mm
IP Rating: IP20
Operating Supply Current: 300 mA
Product Type: Gateways
Series: Anybus X-Gateway
Factory Pack Quantity: 1
Subcategory: Ethernet & Communication Modules
Tradename: Anybus
Unit Weight: 698,532 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8517620000
USHTS:
8517620090
JPHTS:
851762090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Sweden
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Anybus® X-Gateways™

HMS Networks Anybus® X-Gateways™ consist of two Anybus Fieldbus or Ethernet network interface modules and an intelligent gateway platform that transfers data between the two networks. Configure the X-Gateway via a USB port using a Windows-based application or the Anybus Configuration Manager. Onboard network interfaces are typically configured from the respective networks using third-party configuration tools. X-Gateway ensures data consistency (where applicable) and does not feature mechanisms for synchronization between the two networks.