017505

HMS Networks
898-017505
017505

Mfr.:

Description:
Emulators/Simulators PBUS-DPV1 Master Sim Com port

Due to government regulations, Mouser is unable to sell this product in your country.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
HMS Networks
Product Category: Emulators/Simulators
Delivery Restrictions:
 Due to government regulations, Mouser is unable to sell this product in your country.
RoHS:  
Simulators
018410
019570
Brand: HMS Networks
Dimensions: 62 mm x 34 mm x 15 mm
Interface Type: RS-232
Maximum Operating Temperature: + 55 C
Minimum Operating Temperature: 0 C
Operating Supply Voltage: 5 V
Packaging: Bulk
Product Type: Emulators / Simulators
Series: Anybus Master Simulators
Factory Pack Quantity: 1
Subcategory: Embedded Solutions
Tradename: Anybus
Unit Weight: 299,371 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8471800000
CAHTS:
8471801000
USHTS:
8471801000
JPHTS:
847180000
MXHTS:
8471800402
BRHTS:
84718000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Sweden
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
HMS NETWORKS