HDP12-MD-0004

HDP Power
758-HDP012-MD-0004
HDP12-MD-0004

Mfr.:

Description:
Wall Mount AC Adapters

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 474

Stock:
474 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
13,18 € 13,18 €
12,81 € 64,05 €
12,10 € 121,00 €
11,39 € 284,75 €
10,71 € 535,50 €
10,33 € 1.033,00 €
9,85 € 2.462,50 €
9,50 € 4.750,00 €
9,49 € 9.490,00 €

Product Attribute Attribute Value Select Attribute
HDP Power
Product Category: Wall Mount AC Adapters
RoHS:  
Australia, Europe, North America, United Kingdom
Fixed Plugs
90 VAC to 264 VAC
1 Output
5 VDC
2.4 A
Medical, Industrial
USB Connector
Brand: HDP Power
Load Regulation: Regulated
Maximum Operating Temperature: + 45 C
Minimum Operating Temperature: 0 C
Mounting Style: Wall Mount
Product Type: Wall Mount AC Adapters
Subcategory: AC-DC Power Supply
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504408390
CAHTS:
8504409093
USHTS:
8504409510
KRHTS:
8504401090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

HDP05 & HDP12 Wall-Mount Adapters

HDP Power HDP05 and HDP12 Wall-Mount Adapters are available in black and white options and are certified for medical and information technology equipment. The HDP05 series features 5W AC to DC adapters, while the HDP12 series products are 12W AC to DC adapters. HDP Power HDP05 and HDP12 Wall-Mount Adapters provide a constant power source for electrical products.