HDP05-MD-BUSB-4

HDP Power
758-HDP05MDBUSB4
HDP05-MD-BUSB-4

Mfr.:

Description:
Wall Mount AC Adapters Black 5V 1A Medical USB Output

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 605

Stock:
605 Can Dispatch Immediately
Quantities greater than 605 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,70 € 6,70 €
6,16 € 30,80 €
5,94 € 59,40 €
5,66 € 141,50 €
5,46 € 273,00 €
5,27 € 527,00 €
5,02 € 1.255,00 €
4,84 € 2.420,00 €
4,83 € 4.830,00 €

Product Attribute Attribute Value Select Attribute
HDP Power
Product Category: Wall Mount AC Adapters
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
90 VAC to 264 VAC
1 Output
5 W
5 VDC
1 A
Medical, Industrial
Brand: HDP Power
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Load Regulation: Regulated
Maximum Operating Temperature: + 50 C
Minimum Operating Temperature: 0 C
Mounting Style: Wall Mount
Packaging: Bulk
Product Type: Wall Mount AC Adapters
Factory Pack Quantity: 5000
Subcategory: AC-DC Power Supply
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504408390
CAHTS:
8504409093
USHTS:
8504409510
KRHTS:
8504401090
ECCN:
EAR99

MedITE USB Power Supplies

HDP Power MedITE USB Power Supplies are switch-mode 5W and 12W power supplies designed to medical and information technology equipment (ITE) specifications. HDP Power MedITE USB Power Supplies are IEC 60950 and IEC 60601 certified and offer interchangeable inputs for global markets. HDP Power MedITE is slim and compact for space-limited designs.