9990000771

HARTING
Not Assigned
9990000771

Mfr.:

Description:
Crimpers / Crimping Tools DIN HARTING Crimp Tool for Individual Contacts for FC1 contacts.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: Crimpers / Crimping Tools
Crimpers
Hand Crimp Tool
FC1 crimp contacts 28 AWG to 24 AWG
Brand: HARTING
Color: Yellow
Description/Function: For individual DIN 41612 contacts
Product Type: Crimpers
Subcategory: Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8207306092