9806150200

HARTING
Not Assigned
9806150200

Mfr.:

Description:
Socket Junction Modules Han-Modular Profinet ID Module female

Availability

Stock:

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: Socket Junction Modules
Socket Modules
30.3 mm x 14.65 mm x 53.55 mm
7 Position
Socket (Female)
- 40 C
+ 70 C
Body Material: Liquid Crystal Polymer (LCP), Polycarbonate (PC)
Brand: HARTING
Product Type: Socket Junction Modules
Subcategory: Junction Systems
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

FEATURED PRODUCTS
HARTING