97000002105

HARTING
617-97000002105
97000002105

Mfr.:

Description:
Heavy Duty Power Connectors Han S 450 Plus bulkhead mounted housing B1, EH termination, coding C3/RC2, black

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
100
Expected 7/20/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
19,97 € 19,97 €
16,97 € 169,70 €
15,91 € 397,75 €
15,15 € 757,50 €
14,65 € 1.465,00 €
13,84 € 3.460,00 €
13,43 € 6.715,00 €

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: Heavy Duty Power Connectors
RoHS:  
Housing
1 Position
Busbar
2 kV
Polyamide (PA)
Silver
Copper
IP67, IP69K
Brand: HARTING
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Flammability Rating: UL 94 V-0
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Product Type: Heavy Duty Power Connectors
Subcategory: Power Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0