97000001500

HARTING
617-97000001500
97000001500

Mfr.:

Description:
Harting Han E_CT_M_PCB/PIT_Ag_f.EE

Lifecycle:
New Product:
New from this manufacturer.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
100
Expected 3/30/2026
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
13,77 € 13,77 €
11,94 € 119,40 €
11,33 € 226,60 €
9,61 € 961,00 €
9,18 € 1.836,00 €
8,98 € 4.490,00 €
8,52 € 8.520,00 €

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: Harting
RoHS:  
Brand: HARTING
Factory Pack Quantity: 100
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Han® EE Power Connectors

HARTING Han® EE Heavy Duty Power Connectors are designed to withstand the harsh demands of industrial environments. Han® EE Heavy Duty Power Connectors feature inserts with a rated voltage of up to 500V at 16A, crimp contacts, and quick lock termination. The HAN EE Connectors are available in male and female versions with 8 contacts, 16A current rating, 400V voltage rating, and a wire gauge range of 20AWG to 14AWG. With their rugged performance, Han EE Connectors are well-suited for robotics, semiconductors, transportation, industrial automation, and power utility applications.

FEATURED PRODUCTS
HARTING