9692822550

HARTING
Not Assigned
9692822550

Mfr.:

Description:
D-Sub Contacts D-Sub High Voltage male crimp contact straight AWG 30-24

Availability

Stock:

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: D-Sub Contacts
Pin (Male)
Machined Contacts
Copper Alloy
Gold
30 AWG to 24 AWG
Crimp
Brand: HARTING
Current Rating: 10 A
Product Type: D-Sub Contacts
Subcategory: D-Sub Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536901000
USHTS:
8536904000
ECCN:
EAR99