9670500338

HARTING
Not Assigned
9670500338

Mfr.:

Description:
D-Sub Backshells D-Sub 50pin metal hood, Side Entry, w/ hexagonal screws 4-40UNC

Availability

Stock:

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: D-Sub Backshells
REACH - SVHC:
Two Piece Backshell
5 (D)
Side Entry
1 Entry
Metal
50 Position
Brand: HARTING
Product Type: D-Sub Backshells
Subcategory: D-Sub Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8538908180