9670370432

HARTING
Not Assigned
9670370432

Mfr.:

Description:
D-Sub Backshells D-Sub 37pin plastic hood, Top Entry, w/ knurled long locking screws 4-40UNC

Availability

Stock:

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: D-Sub Backshells
Two Piece Backshell
Top Entry
1 Entry
Thermoplastic
37 Position
IP30
Brand: HARTING
Cable Diameter: 3.5 mm to 11 mm
Product Type: D-Sub Backshells
Subcategory: D-Sub Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0