9670250446

HARTING
Not Assigned
9670250446

Mfr.:

Description:
D-Sub Backshells D-Sub 25pin metallized hood, Top Entry, w/ short locking screws 4-40UNC

Availability

Stock:

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: D-Sub Backshells
Two Piece Backshell
3 (B)
Top Entry
1 Entry
Thermoplastic (TP)
Metalized
25 Position
IP30
Brand: HARTING
Product Type: D-Sub Backshells
Subcategory: D-Sub Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536694040