9670091715

HARTING
Not Assigned
9670091715

Mfr.:

Description:
D-Sub Standard Connectors D-Sub 9pin female solder cup turned contacts PL2, w/ M3 nut

Availability

Stock:

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: D-Sub Standard Connectors
9 Position
Socket (Female)
Solder Cup
Straight
2 Row
Female
Gold
Receptacle
Steel
Tin
Unfiltered
Brand: HARTING
Contact Material: Copper Alloy
Contact Type: Machined Contacts
Current Rating: 7.5 A
Insulation Material: Thermoplastic, Glass Filled
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 55 C
Product Type: D-Sub Connectors - Standard Density
Subcategory: D-Sub Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0