9670090605

HARTING
Not Assigned
9670090605

Mfr.:

Description:
D-Sub Adapters & Gender Changers D-Sub 9pin female to male gender changer

Availability

Stock:

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: D-Sub Adapters & Gender Changers
Standard D-Sub
Male
9 Position
Standard D-Sub
Female
9 Position
Unfiltered
Brand: HARTING
Contact Material: Copper Alloy
Contact Plating: Gold
Current Rating: 6.5 A
Product Type: D-Sub Adapters & Gender Changers
Subcategory: D-Sub Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536694040

FEATURED PRODUCTS
HARTING