9661527614

HARTING
Not Assigned
9661527614

Mfr.:

Description:
D-Sub Standard Connectors DSUB SV FE SSDP ANG36-254 09P PL3 GCHOLE

Availability

Stock:

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: D-Sub Standard Connectors
9 Position
Socket (Female)
Solder Pin
Through Hole
Right Angle
2 Row
Female
Gold
Receptacle
Steel
Unfiltered
Brand: HARTING
Contact Material: Copper Alloy
Contact Type: Stamped / Formed
Current Rating: 6.5 A
Insulation Material: Thermoplastic, Glass Filled
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 55 C
Product Type: D-Sub Connectors - Standard Density
Subcategory: D-Sub Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536693000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
BRHTS:
85366990
ECCN:
EAR99