9661215702

HARTING
Not Assigned
9661215702

Mfr.:

Description:
D-Sub Standard Connectors DSUB SV MA SSDP STR 09P AUS4

Availability

Stock:

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: D-Sub Standard Connectors
9 Position
Pin (Male)
Solder Pin
Through Hole
Straight
2 Row
Male
Gold
Plug
Steel
Unfiltered
Brand: HARTING
Contact Material: Copper Alloy
Contact Type: Machined Contacts
Insulation Material: Thermoplastic
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 55 C
Pitch: 2.74 mm
Product Type: D-Sub Connectors - Standard Density
Subcategory: D-Sub Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536693000
USHTS:
8536694040
ECCN:
EAR99