9651696713

HARTING
Not Assigned
9651696713

Mfr.:

Description:
D-Sub Standard Connectors D-Sub THR/SMC 9pin male straight, stamped, with board locks, 4-40UNC screw lock, PL2

Availability

Stock:

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: D-Sub Standard Connectors
REACH - SVHC:
9 Position
Pin (Male)
Solder Pin
Board Lock
Straight
2 Row
Male
Gold
Plug
1 (E)
Unfiltered
Brand: HARTING
Product Type: D-Sub Connectors - Standard Density
Subcategory: D-Sub Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536693000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
BRHTS:
85366990
ECCN:
EAR99