9628240397

HARTING
Not Assigned
9628240397

Mfr.:

Description:
Heavy Duty Power Connectors 24B EMC Bulkhead Rear Fit Housing, Single Lever, with frame

Availability

Stock:

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: Heavy Duty Power Connectors
Housings
Single Lever Bulkhead
Single Locking
Screw
24B
Aluminum
IP66
Brand: HARTING
Flammability Rating: UL 94 V-0
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Mounting Style: Panel
Product Type: Heavy Duty Power Connectors
Subcategory: Power Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0