9482222012002

HARTING
Not Assigned
9482222012002

Mfr.:

Description:
Sensor Cables / Actuator Cables M12 D-code Overmolded Cable Assembly, straight male to straight male, EtherRail UltraFlex (4xAWG22/19), black, 0.2m

Availability

Stock:

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: Sensor Cables / Actuator Cables
M12
4 Position
Male / Male
D Coded
200 mm (7.874 in)
22 AWG
Black
Brand: HARTING
Product Type: Sensor Cables / Actuator Cables
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544429090
USHTS:
8544429090