9482200011020

HARTING
Not Assigned
9482200011020

Mfr.:

Description:
Sensor Cables / Actuator Cables M12 D-code Overmolded Cable Assembly, single ended, straight male, EtherRail Flex (4xAWG22/7), black, 2.0m

Availability

Stock:

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: Sensor Cables / Actuator Cables
M12
4 Position
No Connector
Male
D Coded
2 m (6.562 ft)
22 AWG
Black
Brand: HARTING
Product Type: Sensor Cables / Actuator Cables
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544429090
USHTS:
8544422000