9478979001

HARTING
Not Assigned
9478979001

Mfr.:

Description:
Sensor Cables / Actuator Cables M12 Cable Assembly B-cod st/st f/f 1,5m

Availability

Stock:

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: Sensor Cables / Actuator Cables
M12
Female / Female
B Coded
1.5 m (4.921 ft)
Brand: HARTING
Product Type: Sensor Cables / Actuator Cables
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544429090
USHTS:
8544429090