9454521560

HARTING
Not Assigned
9454521560

Mfr.:

Description:
Modular Connectors / Ethernet Connectors har-port RJ45 Cat6 coupler - silver version

Availability

Stock:

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: Modular Connectors / Ethernet Connectors
Couplers
Modular
Jack (Female)
RJ45
1x1
8P8C
Shielded
Cat 6a
In-Line
Straight
IP20
- 25 C
+ 70 C
Silver
Tab Up
Application: 10G Base-T
Brand: HARTING
Mating Cycles: 750 Cycles
Number of Ports: 1 Port
Number of Positions: 8 Position
Product Type: Modular Connectors / Ethernet Connectors
Subcategory: Modular Connectors / Ethernet Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536699099
CNHTS:
8536901100
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99