9454521548

HARTING
Not Assigned
9454521548

Mfr.:

Description:
Ethernet Cables / Networking Cables har-port RJ45 Cat6 coupler with cable, 10.0m - black version

Availability

Stock:

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: Ethernet Cables / Networking Cables
Cat 6a
RJ45
8 Position
RJ45
8 Position
Male / Female
10 m (32.808 ft)
Yellow
26 AWG
IP20
Brand: HARTING
Product Type: Ethernet Cables / Networking Cables
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544421000
USHTS:
8544422000
JPHTS:
854442010
BRHTS:
85444200
ECCN:
EAR99