9370160391

HARTING
Not Assigned
9370160391

Mfr.:

Description:
Heavy Duty Power Connectors 16B Marine Bulkhead Rear Fit Housing, Double Lever, with frame

Availability

Stock:

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: Heavy Duty Power Connectors
Housings
Double Lever Bulkhead
Double Locking
Screw
16B
Aluminum
IP66
Brand: HARTING
Housing Colour: Jet Black
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Mounting Style: Panel
Product Type: Heavy Duty Power Connectors
Subcategory: Power Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0