9301320441

HARTING
Not Assigned
9301320441

Mfr.:

Description:
Headers & Wire Housings L32 Hood Top Entry, Single Lever, High Construction, PG29

Availability

Stock:

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: Headers & Wire Housings
Wire Housings
SMD/SMT
Wire Wrap
Industrial
- 40 C
+ 125 C
Brand: HARTING
Flammability Rating: UL 94 V-0
Housing Colour: Gray
Housing Material: Aluminum
IP Rating: IP65
Product Type: Headers & Wire Housings
Subcategory: Headers & Wire Housings
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0