9291306519792

HARTING
Not Assigned
9291306519792

Mfr.:

Description:
DIN 41612 Connectors DIN Signal type 3R male solder SMC 2.5mm

Availability

Stock:

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: DIN 41612 Connectors
Connectors
30 Position
3 Row
2.54 mm
Type 3R
Solder
Straight
2 A
Tin
Copper Alloy
Brand: HARTING
Gender: Male
Housing Colour: Beige
Housing Material: Thermoplastic
Product Type: DIN 41612 Connectors
Subcategory: Backplane Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8536694040
ECCN:
EAR99