9195346912

HARTING
Not Assigned
9195346912

Mfr.:

Description:
Headers & Wire Housings SEK 19 male STD straight with short leve

Availability

Stock:

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: Headers & Wire Housings
Headers
Latch
2.54 mm (0.1 in)
2 Row
Through Hole
Solder Pin
Straight
2.9 mm (0.114 in)
Wire-to-Board
Brand: HARTING
Product Type: Headers & Wire Housings
Subcategory: Headers & Wire Housings
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8536694040
ECCN:
EAR99