9185246904

HARTING
Not Assigned
9185246904

Mfr.:

Description:
Headers & Wire Housings SEK/IDC straight male, 2.9mm tails, 24pin, PL2, w/ long levers

Availability

Stock:

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: Headers & Wire Housings
Headers
Latch
24 Position
2.54 mm (0.1 in)
2 Row
Through Hole
Solder Pin
Straight
2.9 mm (0.114 in)
Wire-to-Board
- 55 C
+ 125 C
Brand: HARTING
Product Type: Headers & Wire Housings
Subcategory: Headers & Wire Housings
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536693000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
BRHTS:
85366990
ECCN:
EAR99