9148811806

HARTING
Not Assigned
9148811806

Mfr.:

Description:
Heavy Duty Power Connectors Han M12 Crimp X-coded male met union nut

Availability

Stock:

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: Heavy Duty Power Connectors
Inserts
500 mA
8 Position
Crimp
32 V
Liquid Crystal Polymer (LCP)
Nickel
Copper Alloy
28 AWG
23 AWG
Brand: HARTING
Flammability Rating: UL 94 V-0
Housing Gender: Male
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: Heavy Duty Power Connectors
Subcategory: Power Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0