9120033015

HARTING
Not Assigned
9120033015

Mfr.:

Description:
Modular Connectors / Ethernet Connectors Han-Brid RJ45 C (Cat6 RJ45 IDC 22-27AWG, 8wire) + 2 10Amp contacts (not included)

Availability

Stock:

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: Modular Connectors / Ethernet Connectors
Plug (Male)
RJ45
Cat 6
Straight
10 A
24 V
- 40 C
+ 125 C
Gray (Pebble Gray)
Brand: HARTING
Number of Ports: 1 Port
Product Type: Modular Connectors / Ethernet Connectors
Subcategory: Modular Connectors / Ethernet Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536699099
USHTS:
8536904000