9110006237

HARTING
Not Assigned
9110006237

Mfr.:

Description:
Heavy Duty Power Connectors 70A female contact 4mm2 (12AWG) (d=2.9mm)

Availability

Stock:

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: Heavy Duty Power Connectors
Contacts
70 A
Crimp
Socket (Female)
12 AWG
Brand: HARTING
Product Type: Heavy Duty Power Connectors
Subcategory: Power Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8536904000