90700120101

HARTING
Not Assigned
90700120101

Mfr.:

Description:
Sensor Junction Blocks HARTING Sensor Actuator Box, M8 A-code 3pin, 8 Ports: Master Connection is pre-assembled 5m cable, PUR

Availability

Stock:

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: Sensor Junction Blocks
M8
8 Port
Pre-wired Cable
5 m
8 mm
30 VDC
6 A
A Coded
Polyurethane (PUR)
IP67
Brand: HARTING
Maximum Operating Temperature: + 80 C
Minimum Operating Temperature: - 30 C
Product Type: Sensor Cables / Actuator Cables
Subcategory: Sensor Actuator Box
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8544422000