90700102203

HARTING
Not Assigned
90700102203

Mfr.:

Description:
Sensor Junction Blocks HARTING Sensor Actuator Box, M12 A-code 5pin, 4 Ports: Master Connection is pre-assembled 2m cable, PUR

Availability

Stock:

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: Sensor Junction Blocks
M12
4 Port
Pre-wired Cable
2 m
9.8 mm
30 VDC
9 A
A Coded
Polyurethane (PUR)
IP67
Brand: HARTING
Maximum Operating Temperature: + 80 C
Minimum Operating Temperature: - 30 C
Product Type: Sensor Cables / Actuator Cables
Subcategory: Sensor Actuator Box
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8537109170