9062486836

HARTING
Not Assigned
9062486836

Mfr.:

Description:
DIN 41612 Connectors DIN F female angled 48pin, PL2

Availability

Stock:

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: DIN 41612 Connectors
Receptacles
48 Position
3 Row
5.08 mm
Type F
Solder Pin
Right Angle
6 A
Gold
Copper Alloy
Brand: HARTING
Product Type: DIN 41612 Connectors
Subcategory: Backplane Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536693000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99