9032968892

HARTING
Not Assigned
9032968892

Mfr.:

Description:
DIN 41612 Connectors DIN C female straight 96pin, press-in 13mm tails, 50uin Au plating (posts 50uin Au)

Availability

Stock:

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: DIN 41612 Connectors
Connectors
96 Position
3 Row
2.54 mm
Type C
Solder
Straight
2 A
Gold
Copper Alloy
Brand: HARTING
Gender: Female
Housing Colour: Gray
Housing Material: Thermoplastic
Product Type: DIN 41612 Connectors
Subcategory: Backplane Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536694040
ECCN:
EAR99