9032426401

HARTING
Not Assigned
9032426401

Mfr.:

Description:
DIN 41612 Connectors DIN-Signal M42+6FS-13,0C1-2

Availability

Stock:

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: DIN 41612 Connectors
Connectors
48 Position
3 Row
2.54 mm, 7.62 mm
Type M
Solder
Straight
2 A
Tin
Copper Alloy
Brand: HARTING
Gender: Female
Housing Colour: Gray
Housing Material: Thermoplastic
Product Type: DIN 41612 Connectors
Subcategory: Backplane Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8536904000