73422795060

HARTING
617-73422795060
73422795060

Mfr.:

Description:
EV Charging Cables Type 1 EV Charging Cable 50A 6m

In Stock: 12

Stock:
12 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
162,94 € 162,94 €
155,13 € 3.878,25 €

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: EV Charging Cables
AC Charging Cable
6 m
2 A, 80 A
30 VAC, 250 VAC
Thermoplastic Elastomer (TPE)
Black
IP44
Socket
No Connector
Brand: HARTING
Connector End A Pin Count: 3 Power, 2 Signal
Product Type: EV Charging Cables
Subcategory: E-Mobility
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8544420090
USHTS:
8544429090
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Type 1 EV Charging Cables

HARTING Type 1 EV Charging Cables are compatible with the SAE J1772 standard and offer up to 80A rated current for power contacts. The SAE J1772 standard is developed to define the interface between the EV and the charging infrastructure. These charging cables feature the UL 62-EVE wiring standard. The Type 1 EV charging cables offer flexible cable and terminations and are ideal for automotive OEMs, charging infrastructure OEMs, charging stations, and portable chargers.