72MDM4RM4020K

HARTING
617-72MDM4RM4020K
72MDM4RM4020K

Mfr.:

Description:
Ethernet Cables / Networking Cables

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
64,22 € 64,22 €
57,16 € 571,60 €
54,96 € 1.374,00 €
53,13 € 2.656,50 €
51,84 € 5.184,00 €

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: Ethernet Cables / Networking Cables
System Cable
RJ45
8 Position
M12
4 Position
Male / Male
2 m (6.562 ft)
Green
D Coded
Brand: HARTING
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Jacket Material: Polyvinyl Chloride (PVC)
Product Type: Ethernet Cables / Networking Cables
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8544429090
ECCN:
EAR99