66630095065

HARTING
617-66630095065
66630095065

Mfr.:

Description:
D-Sub Standard Connectors InduCom9 MVB/WTB female PL1 UNC set

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
25 Weeks Estimated factory production time.
Minimum: 100   Multiples: 100
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
136,71 € 13.671,00 €

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: D-Sub Standard Connectors
9 Position
Socket (Female)
Clamp
Straight
2 Row
Female
Gold
Receptacle
Zinc
IP40
Unfiltered
Brand: HARTING
Contact Material: Copper Alloy
Insulation Material: Thermoplastic, Glass Filled
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: D-Sub Connectors - Standard Density
Factory Pack Quantity: 100
Subcategory: D-Sub Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536699099
USHTS:
8536694030
ECCN:
EAR99
Origin Classifications
Country of Origin:
United Kingdom
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.